Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL

Technical Document
Specifications
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
AED 22.05
AED 22.05 Each (ex VAT)
AED 23.15
AED 23.15 Each (inc. VAT)
Standard
1
AED 22.05
AED 22.05 Each (ex VAT)
AED 23.15
AED 23.15 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 22.05 |
25 - 99 | AED 21.37 |
100+ | AED 20.53 |
Technical Document
Specifications
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.