Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip KSZ8775CLXIC, Ethernet Switch IC, 10 → 100Mbps MII, RGMII, RMII, 3.3 V, 80-Pin LQFP

RS Stock No.: 239-5582Brand: MicrochipManufacturers Part No.: KSZ8775CLXIC
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

10/100BASE-T/TX

Network Interface

MII, RGMII, RMII

Communication Mode

Full Duplex/ Half Duplex

Data Rate

10 → 100Mbps

Number of Transceivers

4

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.28

AED 35.28 Each (ex VAT)

AED 37.04

AED 37.04 Each (inc. VAT)

Microchip KSZ8775CLXIC, Ethernet Switch IC, 10 → 100Mbps MII, RGMII, RMII, 3.3 V, 80-Pin LQFP
Select packaging type

AED 35.28

AED 35.28 Each (ex VAT)

AED 37.04

AED 37.04 Each (inc. VAT)

Microchip KSZ8775CLXIC, Ethernet Switch IC, 10 → 100Mbps MII, RGMII, RMII, 3.3 V, 80-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 35.28
10 - 24AED 34.54
25 - 49AED 32.24
50 - 74AED 31.60
75+AED 31.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

10/100BASE-T/TX

Network Interface

MII, RGMII, RMII

Communication Mode

Full Duplex/ Half Duplex

Data Rate

10 → 100Mbps

Number of Transceivers

4

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more