Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip KSZ8851-16MLLI, Ethernet Controller, 100Mbps 100BaseTX, 10BaseT, BIU, 3.3 V, 48-Pin LQFP

RS Stock No.: 177-3534Brand: MicrochipManufacturers Part No.: KSZ8851-16MLLI
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

BIU

IC Type

Controller IC

Network Interface

100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u, IEEE 802.3x

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

7.1 x 7.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,588.75

AED 26.355 Each (In a Tray of 250) (ex VAT)

AED 6,918.19

AED 27.673 Each (In a Tray of 250) (inc. VAT)

Microchip KSZ8851-16MLLI, Ethernet Controller, 100Mbps 100BaseTX, 10BaseT, BIU, 3.3 V, 48-Pin LQFP

AED 6,588.75

AED 26.355 Each (In a Tray of 250) (ex VAT)

AED 6,918.19

AED 27.673 Each (In a Tray of 250) (inc. VAT)

Microchip KSZ8851-16MLLI, Ethernet Controller, 100Mbps 100BaseTX, 10BaseT, BIU, 3.3 V, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

BIU

IC Type

Controller IC

Network Interface

100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u, IEEE 802.3x

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

7.1 x 7.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more