Technical Document
Specifications
Brand
MicrochipIC Type
Switch IC
Data Rate
10/100Mbps
Fibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
3.3 V
Dimensions
1.45 x 7.1 x 7.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States
AED 66.26
AED 33.128 Each (In a Pack of 2) (ex VAT)
AED 69.57
AED 34.784 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 66.26
AED 33.128 Each (In a Pack of 2) (ex VAT)
AED 69.57
AED 34.784 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 33.128 | AED 66.26 |
10 - 22 | AED 32.235 | AED 64.47 |
24 - 98 | AED 31.50 | AED 63.00 |
100+ | AED 30.66 | AED 61.32 |
Technical Document
Specifications
Brand
MicrochipIC Type
Switch IC
Data Rate
10/100Mbps
Fibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
3.3 V
Dimensions
1.45 x 7.1 x 7.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States