Microchip KSZ8863MLLI, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 48-Pin LQFP

RS Stock No.: 178-5242Brand: MicrochipManufacturers Part No.: KSZ8863MLLI
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Network Interface

MII,MIIM,SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

7.1 x 7.1 x 1.3mm

Length

7.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,628.12

AED 26.512 Each (In a Tray of 250) (ex VAT)

AED 6,959.53

AED 27.838 Each (In a Tray of 250) (inc. VAT)

Microchip KSZ8863MLLI, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 48-Pin LQFP

AED 6,628.12

AED 26.512 Each (In a Tray of 250) (ex VAT)

AED 6,959.53

AED 27.838 Each (In a Tray of 250) (inc. VAT)

Microchip KSZ8863MLLI, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Network Interface

MII,MIIM,SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

7.1 x 7.1 x 1.3mm

Length

7.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more