Microchip KSZ8993M, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 128-Pin PQFP

RS Stock No.: 910-1907Brand: MicrochipManufacturers Part No.: KSZ8993M
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Network Interface

MII,MIIM,SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

Microchip KSZ8993M, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 128-Pin PQFP
Select packaging type

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

Microchip KSZ8993M, Ethernet Switch IC, 10Mbps MII,MIIM,SNI, 1.8 V, 3.3 V, 128-Pin PQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Network Interface

MII,MIIM,SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more