Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

RS Stock No.: 178-4988Brand: MicrochipManufacturers Part No.: KSZ8995MAI
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Network Interface

MII, SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Length

20mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,265.42

AED 64.628 Each (In a Tray of 66) (ex VAT)

AED 4,478.69

AED 67.859 Each (In a Tray of 66) (inc. VAT)

Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

AED 4,265.42

AED 64.628 Each (In a Tray of 66) (ex VAT)

AED 4,478.69

AED 67.859 Each (In a Tray of 66) (inc. VAT)

Microchip KSZ8995MAI, Ethernet Switch IC, 10Mbps MII, SNI, 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Network Interface

MII, SNI

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Length

20mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more