Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Typical Operating Supply Voltage
3.3 V
Stock information temporarily unavailable.
AED 4,886.70
AED 18.795 Each (In a Tray of 260) (ex VAT)
AED 5,131.04
AED 19.735 Each (In a Tray of 260) (inc. VAT)
Microchip KSZ9131MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 64-Pin QFN
260
AED 4,886.70
AED 18.795 Each (In a Tray of 260) (ex VAT)
AED 5,131.04
AED 19.735 Each (In a Tray of 260) (inc. VAT)
Microchip KSZ9131MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Typical Operating Supply Voltage
3.3 V