Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN, VQFN (wettable)
Pin Count
48
Typical Operating Supply Voltage
3.3 V
Stock information temporarily unavailable.
AED 4,368.00
AED 16.80 Each (In a Tray of 260) (ex VAT)
AED 4,586.40
AED 17.64 Each (In a Tray of 260) (inc. VAT)
Microchip KSZ9131RNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 48-Pin QFN, VQFN (wettable)
260
AED 4,368.00
AED 16.80 Each (In a Tray of 260) (ex VAT)
AED 4,586.40
AED 17.64 Each (In a Tray of 260) (inc. VAT)
Microchip KSZ9131RNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 48-Pin QFN, VQFN (wettable)
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Data Rate
10 Mbps, 100 Mbps, 1000Mbps
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN, VQFN (wettable)
Pin Count
48
Typical Operating Supply Voltage
3.3 V