Microchip LAN7430-I/Y9X, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 48-Pin SQFN

RS Stock No.: 187-7715Brand: MicrochipManufacturers Part No.: LAN7430-I/Y9X
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

2.5Gbit/s

Loopback Mode

External

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

48

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

7 x 7 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,930.65

AED 30.502 Each (In a Tray of 260) (ex VAT)

AED 8,327.18

AED 32.027 Each (In a Tray of 260) (inc. VAT)

Microchip LAN7430-I/Y9X, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 48-Pin SQFN

AED 7,930.65

AED 30.502 Each (In a Tray of 260) (ex VAT)

AED 8,327.18

AED 32.027 Each (In a Tray of 260) (inc. VAT)

Microchip LAN7430-I/Y9X, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 48-Pin SQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

2.5Gbit/s

Loopback Mode

External

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

48

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

7 x 7 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more