Microchip LAN8740AI-EN, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 32-Pin SQFN

Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE802.3/802.3u, ISO 802-3/IEEE802.3
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
32
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
5.1 x 5.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
LAN8740A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
AED 42.26
AED 8.452 Each (In a Pack of 5) (ex VAT)
AED 44.37
AED 8.875 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.26
AED 8.452 Each (In a Pack of 5) (ex VAT)
AED 44.37
AED 8.875 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE802.3/802.3u, ISO 802-3/IEEE802.3
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
32
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
5.1 x 5.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details

