Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
LAN9215/9217 10/100 Ethernet Controllers
Ethernet Communications - Microchip
AED 69.93
AED 69.93 Each (ex VAT)
AED 73.43
AED 73.43 Each (inc. VAT)
Standard
1
AED 69.93
AED 69.93 Each (ex VAT)
AED 73.43
AED 73.43 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 69.93 |
| 25 - 99 | AED 65.73 |
| 100+ | AED 62.21 |
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details


