Microchip LAN9512-JZX, Ethernet Controller, 10Mbps, 3.3 V, 64-Pin QFN

RS Stock No.: 178-5244Brand: MicrochipManufacturers Part No.: LAN9512-JZX
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

9 x 9 x 3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

9mm

Product details

LAN9512/9512i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,965.05

AED 22.942 Each (In a Tray of 260) (ex VAT)

AED 6,263.30

AED 24.089 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9512-JZX, Ethernet Controller, 10Mbps, 3.3 V, 64-Pin QFN

AED 5,965.05

AED 22.942 Each (In a Tray of 260) (ex VAT)

AED 6,263.30

AED 24.089 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9512-JZX, Ethernet Controller, 10Mbps, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

9 x 9 x 3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

9mm

Product details

LAN9512/9512i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more