Microchip LM2576-5.0WT, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-220

RS Stock No.: 178-4929Brand: MicrochipManufacturers Part No.: LM2576-5.0WT
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.058 MHz

Package Type

TO-220

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

9.17mm

Width

4.83mm

Dimensions

10.67 x 4.83 x 9.17mm

Switching Regulator

Yes

Length

10.67mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 330.75

AED 6.615 Each (In a Tube of 50) (ex VAT)

AED 347.29

AED 6.946 Each (In a Tube of 50) (inc. VAT)

Microchip LM2576-5.0WT, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-220

AED 330.75

AED 6.615 Each (In a Tube of 50) (ex VAT)

AED 347.29

AED 6.946 Each (In a Tube of 50) (inc. VAT)

Microchip LM2576-5.0WT, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 6.615AED 330.75
100+AED 6.038AED 301.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.058 MHz

Package Type

TO-220

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

9.17mm

Width

4.83mm

Dimensions

10.67 x 4.83 x 9.17mm

Switching Regulator

Yes

Length

10.67mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more