Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
37 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Product details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
AED 4,606.88
AED 6.142 Each (On a Reel of 750) (ex VAT)
AED 4,837.22
AED 6.449 Each (On a Reel of 750) (inc. VAT)
750
AED 4,606.88
AED 6.142 Each (On a Reel of 750) (ex VAT)
AED 4,837.22
AED 6.449 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
37 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Product details