Microchip Precision Shunt Precision Voltage Reference 2.5V ±1% 3-Pin SOT-23, LM4040DYM3-2.5-TR

RS Stock No.: 177-2826Brand: MicrochipManufacturers Part No.: LM4040DYM3-2.5-TRDistrelec Article No.: 30113789
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (ex VAT)

AED 3,472.88

AED 1.157 Each (On a Reel of 3000) (inc. VAT)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±1% 3-Pin SOT-23, LM4040DYM3-2.5-TR

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (ex VAT)

AED 3,472.88

AED 1.157 Each (On a Reel of 3000) (inc. VAT)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±1% 3-Pin SOT-23, LM4040DYM3-2.5-TR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more