Microchip Adjustable Shunt Precision Voltage Reference 1.23V ±0.5% 3-Pin SOT-23, LM4041CYM3-ADJ-TR

RS Stock No.: 177-2828Brand: MicrochipManufacturers Part No.: LM4041CYM3-ADJ-TRDistrelec Article No.: 30113790
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.23V

Package Type

SOT-23

Reference Type

Adjustable, Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Maximum Input Voltage

15 V

Maximum Output Voltage

10 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Length

2.92mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,780.00

AED 1.26 Each (On a Reel of 3000) (ex VAT)

AED 3,969.00

AED 1.323 Each (On a Reel of 3000) (inc. VAT)

Microchip Adjustable Shunt Precision Voltage Reference 1.23V ±0.5% 3-Pin SOT-23, LM4041CYM3-ADJ-TR

AED 3,780.00

AED 1.26 Each (On a Reel of 3000) (ex VAT)

AED 3,969.00

AED 1.323 Each (On a Reel of 3000) (inc. VAT)

Microchip Adjustable Shunt Precision Voltage Reference 1.23V ±0.5% 3-Pin SOT-23, LM4041CYM3-ADJ-TR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.23V

Package Type

SOT-23

Reference Type

Adjustable, Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Maximum Input Voltage

15 V

Maximum Output Voltage

10 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Length

2.92mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more