Microchip LND150 Silicon N-Channel MOSFET, 500 V Depletion, 3-Pin TO-92 LND150N3-G-P003

RS Stock No.: 599-150Brand: MicrochipManufacturers Part No.: LND150N3-G-P003
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Drain Source Voltage

500 V

Series

LND150

Package Type

TO-92

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 5,880.00

AED 2.94 Each (On a Reel of 2000) (ex VAT)

AED 6,174.00

AED 3.087 Each (On a Reel of 2000) (inc. VAT)

Microchip LND150 Silicon N-Channel MOSFET, 500 V Depletion, 3-Pin TO-92 LND150N3-G-P003

AED 5,880.00

AED 2.94 Each (On a Reel of 2000) (ex VAT)

AED 6,174.00

AED 3.087 Each (On a Reel of 2000) (inc. VAT)

Microchip LND150 Silicon N-Channel MOSFET, 500 V Depletion, 3-Pin TO-92 LND150N3-G-P003

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Drain Source Voltage

500 V

Series

LND150

Package Type

TO-92

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more