Microchip LND250 N-Channel MOSFET, 3 mA, 500 V Depletion, 3-Pin SOT-23 LND250K1-G

RS Stock No.: 598-794Brand: MicrochipManufacturers Part No.: LND250K1-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 mA

Maximum Drain Source Voltage

500 V

Series

LND250

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8,662.50

AED 2.888 Each (On a Reel of 3000) (ex VAT)

AED 9,095.62

AED 3.032 Each (On a Reel of 3000) (inc. VAT)

Microchip LND250 N-Channel MOSFET, 3 mA, 500 V Depletion, 3-Pin SOT-23 LND250K1-G

AED 8,662.50

AED 2.888 Each (On a Reel of 3000) (ex VAT)

AED 9,095.62

AED 3.032 Each (On a Reel of 3000) (inc. VAT)

Microchip LND250 N-Channel MOSFET, 3 mA, 500 V Depletion, 3-Pin SOT-23 LND250K1-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 mA

Maximum Drain Source Voltage

500 V

Series

LND250

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more