Technical Document
Specifications
Brand
MicrochipMaximum Output Current
30mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 440 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
3 %
Accuracy
±5%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Output Type
Adjustable
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
13.2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
450 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details
LR8 Adjustable Linear Voltage Regulator
Linear Voltage Regulators, Microchip
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 20 | AED 5.04 | AED 50.40 |
| 30 - 90 | AED 4.83 | AED 48.30 |
| 100+ | AED 4.41 | AED 44.10 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
30mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 440 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
3 %
Accuracy
±5%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Output Type
Adjustable
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
13.2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
450 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details


