Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
30ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
AED 24,081.75
AED 7.298 Each (On a Reel of 3300) (ex VAT)
AED 25,285.84
AED 7.663 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP1406T-E/SN MOSFET Gate Driver 1, 6 A, 4.5 → 18V 8-Pin, SOIC
3300
AED 24,081.75
AED 7.298 Each (On a Reel of 3300) (ex VAT)
AED 25,285.84
AED 7.663 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP1406T-E/SN MOSFET Gate Driver 1, 6 A, 4.5 → 18V 8-Pin, SOIC
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
30ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand