Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
5
Package Type
SOT-23
Number of Outputs
1
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Inverting
Mounting Type
Surface Mount
Product details
MCP1415/1416 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
AED 13.39
AED 2.678 Each (In a Pack of 5) (ex VAT)
AED 14.06
AED 2.812 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 13.39
AED 2.678 Each (In a Pack of 5) (ex VAT)
AED 14.06
AED 2.812 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
5
Package Type
SOT-23
Number of Outputs
1
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Polarity
Inverting
Mounting Type
Surface Mount
Product details