Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP14700-E/SN MOSFET Gate Driver 2, 2 A, 5.5V 8-Pin, SOIC

RS Stock No.: 738-6095Brand: MicrochipManufacturers Part No.: MCP14700-E/SN
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

2 A

Supply Voltage

5.5V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

MCP14700 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.27

AED 9.135 Each (In a Pack of 2) (ex VAT)

AED 19.18

AED 9.592 Each (In a Pack of 2) (inc. VAT)

Microchip MCP14700-E/SN MOSFET Gate Driver 2, 2 A, 5.5V 8-Pin, SOIC
Select packaging type

AED 18.27

AED 9.135 Each (In a Pack of 2) (ex VAT)

AED 19.18

AED 9.592 Each (In a Pack of 2) (inc. VAT)

Microchip MCP14700-E/SN MOSFET Gate Driver 2, 2 A, 5.5V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 9.135AED 18.27
10 - 22AED 7.822AED 15.64
24 - 98AED 7.298AED 14.60
100+AED 6.72AED 13.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

2 A

Supply Voltage

5.5V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

MCP14700 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more