Technical Document
Specifications
Brand
MicrochipOutput Current
1.5 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
MSOP
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
AED 2,058.00
AED 5.145 Each (In a Box of 400) (ex VAT)
AED 2,160.90
AED 5.402 Each (In a Box of 400) (inc. VAT)
Microchip MCP14A0154-E/MS MOSFET Gate Driver 1, 1.5 A, 4.5 → 18V 8-Pin, MSOP
400
AED 2,058.00
AED 5.145 Each (In a Box of 400) (ex VAT)
AED 2,160.90
AED 5.402 Each (In a Box of 400) (inc. VAT)
Microchip MCP14A0154-E/MS MOSFET Gate Driver 1, 1.5 A, 4.5 → 18V 8-Pin, MSOP
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOutput Current
1.5 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
MSOP
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand