Microchip MCP14A0902-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC

RS Stock No.: 188-0258Brand: MicrochipManufacturers Part No.: MCP14A0902-E/SN
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Fall Time

32ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

32ns

Topology

Low Side

Number of Drivers

1

Time Delay

36ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 83.48

AED 8.348 Each (In a Pack of 10) (ex VAT)

AED 87.65

AED 8.765 Each (In a Pack of 10) (inc. VAT)

Microchip MCP14A0902-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC
Select packaging type

AED 83.48

AED 8.348 Each (In a Pack of 10) (ex VAT)

AED 87.65

AED 8.765 Each (In a Pack of 10) (inc. VAT)

Microchip MCP14A0902-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20AED 8.348AED 83.48
30 - 90AED 7.875AED 78.75
100+AED 7.192AED 71.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Fall Time

32ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

32ns

Topology

Low Side

Number of Drivers

1

Time Delay

36ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more