Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, MCP16301T-I/CHY Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23

RS Stock No.: 887-7410Brand: MicrochipManufacturers Part No.: MCP16301T-I/CHY
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Minimum Output Voltage

2 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

550 kHz

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Country of Origin

Thailand

Product details

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 14,175.00

AED 4.725 Each (On a Reel of 3000) (ex VAT)

AED 14,883.75

AED 4.961 Each (On a Reel of 3000) (inc. VAT)

Microchip, MCP16301T-I/CHY Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23

AED 14,175.00

AED 4.725 Each (On a Reel of 3000) (ex VAT)

AED 14,883.75

AED 4.961 Each (On a Reel of 3000) (inc. VAT)

Microchip, MCP16301T-I/CHY Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Minimum Output Voltage

2 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

550 kHz

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Country of Origin

Thailand

Product details

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in