Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23

RS Stock No.: 165-3359Brand: MicrochipManufacturers Part No.: MCP1640BT-I/CHY
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

350mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

1 %/V

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

5.5 V

Width

1.8mm

Minimum Output Voltage

2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.65 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Country of Origin

Thailand

Product details

MCP1640 Synchronous Boost Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8,190.00

AED 2.73 Each (On a Reel of 3000) (ex VAT)

AED 8,599.50

AED 2.866 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23

AED 8,190.00

AED 2.73 Each (On a Reel of 3000) (ex VAT)

AED 8,599.50

AED 2.866 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

350mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

1 %/V

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

5.5 V

Width

1.8mm

Minimum Output Voltage

2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.65 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Country of Origin

Thailand

Product details

MCP1640 Synchronous Boost Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more