Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
24
Country of Origin
Thailand
AED 45,990.00
AED 11.498 Each (On a Reel of 4000) (ex VAT)
AED 48,289.50
AED 12.073 Each (On a Reel of 4000) (inc. VAT)
4000
AED 45,990.00
AED 11.498 Each (On a Reel of 4000) (ex VAT)
AED 48,289.50
AED 12.073 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
24
Country of Origin
Thailand