Microchip MCP16501TE-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

RS Stock No.: 631-279Brand: MicrochipManufacturers Part No.: MCP16501TE-E/RMBVAO
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

24

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 45,990.00

AED 11.498 Each (On a Reel of 4000) (ex VAT)

AED 48,289.50

AED 12.073 Each (On a Reel of 4000) (inc. VAT)

Microchip MCP16501TE-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

AED 45,990.00

AED 11.498 Each (On a Reel of 4000) (ex VAT)

AED 48,289.50

AED 12.073 Each (On a Reel of 4000) (inc. VAT)

Microchip MCP16501TE-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

24

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more