Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
VQFN
Pin Count
20
Country of Origin
Thailand
AED 41,926.50
AED 12.705 Each (On a Reel of 3300) (ex VAT)
AED 44,022.82
AED 13.34 Each (On a Reel of 3300) (inc. VAT)
3300
AED 41,926.50
AED 12.705 Each (On a Reel of 3300) (ex VAT)
AED 44,022.82
AED 13.34 Each (On a Reel of 3300) (inc. VAT)
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
VQFN
Pin Count
20
Country of Origin
Thailand


