Microchip MCP2221A-I/P, USB Bridge IC, 12Mbps, 3 to 5.5 V, 14-Pin PDIP

Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3 to 5.5 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
0.77 x 0.28 x 0.19in
Height
4.83mm
Length
19.56mm
Maximum Operating Temperature
+85 °C
Width
7.11mm
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
AED 371.70
AED 12.39 Each (In a Tube of 30) (ex VAT)
AED 390.28
AED 13.01 Each (In a Tube of 30) (inc. VAT)
30
AED 371.70
AED 12.39 Each (In a Tube of 30) (ex VAT)
AED 390.28
AED 13.01 Each (In a Tube of 30) (inc. VAT)
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | AED 12.39 | AED 371.70 |
120+ | AED 11.288 | AED 338.62 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3 to 5.5 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
0.77 x 0.28 x 0.19in
Height
4.83mm
Length
19.56mm
Maximum Operating Temperature
+85 °C
Width
7.11mm
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100