Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
IC Type
CAN Controller IC
Standard Supported
CAN
Maximum Supply Current
5 mA
Package Type
SOIC
Pin Count
18
Stock information temporarily unavailable.
AED 14,264.25
AED 12.968 Each (On a Reel of 1100) (ex VAT)
AED 14,977.46
AED 13.616 Each (On a Reel of 1100) (inc. VAT)
Microchip MCP2515T-E/SO, CAN Transceiver 1Mbps CAN, 18-Pin SOIC
1100
AED 14,264.25
AED 12.968 Each (On a Reel of 1100) (ex VAT)
AED 14,977.46
AED 13.616 Each (On a Reel of 1100) (inc. VAT)
Microchip MCP2515T-E/SO, CAN Transceiver 1Mbps CAN, 18-Pin SOIC
Stock information temporarily unavailable.
1100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
IC Type
CAN Controller IC
Standard Supported
CAN
Maximum Supply Current
5 mA
Package Type
SOIC
Pin Count
18