Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC

RS Stock No.: 179-3997Brand: MicrochipManufacturers Part No.: MCP2517FD-H/SL
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 64.05

AED 12.81 Each (In a Pack of 5) (ex VAT)

AED 67.25

AED 13.45 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC
Select packaging type

AED 64.05

AED 12.81 Each (In a Pack of 5) (ex VAT)

AED 67.25

AED 13.45 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more