Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbit/s
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN FD
Maximum Supply Current
10 μA
Package Type
SOIC
Pin Count
14
Stock information temporarily unavailable.
AED 25.94
AED 12.968 Each (Supplied as a Tape) (ex VAT)
AED 27.24
AED 13.616 Each (Supplied as a Tape) (inc. VAT)
Microchip MCP2518FDT-E/SL, CAN Controller 8Mbit/s CAN FD, 14-Pin SOIC
2
AED 25.94
AED 12.968 Each (Supplied as a Tape) (ex VAT)
AED 27.24
AED 13.616 Each (Supplied as a Tape) (inc. VAT)
Microchip MCP2518FDT-E/SL, CAN Controller 8Mbit/s CAN FD, 14-Pin SOIC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 12.968 | AED 25.94 |
20 - 198 | AED 11.655 | AED 23.31 |
200 - 998 | AED 10.762 | AED 21.52 |
1000 - 1998 | AED 9.975 | AED 19.95 |
2000+ | AED 8.085 | AED 16.17 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbit/s
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN FD
Maximum Supply Current
10 μA
Package Type
SOIC
Pin Count
14