Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Package Type
DFN
Pin Count
8
Country of Origin
Thailand
AED 15,765.75
AED 4.778 Each (On a Reel of 3300) (ex VAT)
AED 16,554.04
AED 5.017 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP2558FDT-H/MF, CAN Transceiver 8Mbps, 8-Pin DFN
3300
AED 15,765.75
AED 4.778 Each (On a Reel of 3300) (ex VAT)
AED 16,554.04
AED 5.017 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP2558FDT-H/MF, CAN Transceiver 8Mbps, 8-Pin DFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Package Type
DFN
Pin Count
8
Country of Origin
Thailand