Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.2 x 7.1 x 5mm
Length
10.2mm
Width
7.1mm
Height
5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
AED 58.28
AED 5.828 Each (In a Pack of 10) (ex VAT)
AED 61.19
AED 6.119 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 58.28
AED 5.828 Each (In a Pack of 10) (ex VAT)
AED 61.19
AED 6.119 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 5.828 | AED 58.28 |
30 - 90 | AED 5.565 | AED 55.65 |
100+ | AED 4.988 | AED 49.88 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.2 x 7.1 x 5mm
Length
10.2mm
Width
7.1mm
Height
5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details