Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.5mm
Country of Origin
United States
AED 25,116.00
AED 9.66 Each (On a Reel of 2600) (ex VAT)
AED 26,371.80
AED 10.143 Each (On a Reel of 2600) (inc. VAT)
2600
AED 25,116.00
AED 9.66 Each (On a Reel of 2600) (ex VAT)
AED 26,371.80
AED 10.143 Each (On a Reel of 2600) (inc. VAT)
Stock information temporarily unavailable.
2600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.5mm
Country of Origin
United States


