Microchip, 12-bit- ADC 100ksps, 8-Pin SOIC

RS Stock No.: 889-5985Brand: MicrochipManufacturers Part No.: MCP3201-BI/SN
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

4.9 x 3.9 x 1.25mm

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,202.25

AED 12.022 Each (In a Tube of 100) (ex VAT)

AED 1,262.36

AED 12.623 Each (In a Tube of 100) (inc. VAT)

Microchip, 12-bit- ADC 100ksps, 8-Pin SOIC

AED 1,202.25

AED 12.022 Each (In a Tube of 100) (ex VAT)

AED 1,262.36

AED 12.623 Each (In a Tube of 100) (inc. VAT)

Microchip, 12-bit- ADC 100ksps, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

4.9 x 3.9 x 1.25mm

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more