Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Package Type
SOIC
Pin Count
8
Country of Origin
Thailand
AED 42,966.00
AED 13.02 Each (On a Reel of 3300) (ex VAT)
AED 45,114.30
AED 13.671 Each (On a Reel of 3300) (inc. VAT)
Microchip, 12 bit- ADC 100ksps, 8-Pin SOIC
3300
AED 42,966.00
AED 13.02 Each (On a Reel of 3300) (ex VAT)
AED 45,114.30
AED 13.671 Each (On a Reel of 3300) (inc. VAT)
Microchip, 12 bit- ADC 100ksps, 8-Pin SOIC
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Package Type
SOIC
Pin Count
8
Country of Origin
Thailand


