Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Temperature
85 °C
Country of Origin
Thailand
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
AED 897.75
AED 14.962 Each (In a Tube of 60) (ex VAT)
AED 942.64
AED 15.71 Each (In a Tube of 60) (inc. VAT)
60
AED 897.75
AED 14.962 Each (In a Tube of 60) (ex VAT)
AED 942.64
AED 15.71 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
60 - 60 | AED 14.962 | AED 897.75 |
120+ | AED 13.702 | AED 822.15 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Temperature
85 °C
Country of Origin
Thailand
Product details