Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
AED 134.92
AED 26.985 Each (In a Pack of 5) (ex VAT)
AED 141.67
AED 28.334 Each (In a Pack of 5) (inc. VAT)
5
AED 134.92
AED 26.985 Each (In a Pack of 5) (ex VAT)
AED 141.67
AED 28.334 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 26.985 | AED 134.92 |
25 - 95 | AED 26.198 | AED 130.99 |
100+ | AED 25.252 | AED 126.26 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Product details