Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC

RS Stock No.: 887-7306Brand: MicrochipManufacturers Part No.: MCP3208-CI/SL
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

9.9 x 3.9 x 1.25mm

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC
AED 13.12Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 519.75

AED 10.395 Each (In a Tube of 50) (ex VAT)

AED 545.74

AED 10.915 Each (In a Tube of 50) (inc. VAT)

Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC

AED 519.75

AED 10.395 Each (In a Tube of 50) (ex VAT)

AED 545.74

AED 10.915 Each (In a Tube of 50) (inc. VAT)

Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC
AED 13.12Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

9.9 x 3.9 x 1.25mm

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC
AED 13.12Each (In a Pack of 5) (ex VAT)