Microchip, 12-bit + Sign- ADC 100ksps, 8-Pin SOIC

RS Stock No.: 403-159PBrand: MicrochipManufacturers Part No.: MCP3301-CI/SN
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit + Sign

Sampling Rate

100ksps

Input Signal Type

Differential, Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 12-bit + Sign- ADC 100ksps, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 12-bit + Sign- ADC 100ksps, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit + Sign

Sampling Rate

100ksps

Input Signal Type

Differential, Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more