Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP

RS Stock No.: 187-6240Brand: MicrochipManufacturers Part No.: MCP33111D-05-E/MS
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.12LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 51.66

AED 12.915 Each (In a Pack of 4) (ex VAT)

AED 54.24

AED 13.561 Each (In a Pack of 4) (inc. VAT)

Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP
Select packaging type

AED 51.66

AED 12.915 Each (In a Pack of 4) (ex VAT)

AED 54.24

AED 13.561 Each (In a Pack of 4) (inc. VAT)

Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 12.915AED 51.66
20 - 44AED 11.182AED 44.73
48 - 196AED 10.552AED 42.21
200+AED 9.555AED 38.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.12LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more