Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 14 bit- ADC 1Msps, 10-Pin MSOP

RS Stock No.: 187-6246Brand: MicrochipManufacturers Part No.: MCP33121-10-E/MS
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.55LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.08

AED 26.04 Each (In a Pack of 2) (ex VAT)

AED 54.68

AED 27.342 Each (In a Pack of 2) (inc. VAT)

Microchip, 14 bit- ADC 1Msps, 10-Pin MSOP
Select packaging type

AED 52.08

AED 26.04 Each (In a Pack of 2) (ex VAT)

AED 54.68

AED 27.342 Each (In a Pack of 2) (inc. VAT)

Microchip, 14 bit- ADC 1Msps, 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 26.04AED 52.08
10 - 22AED 22.418AED 44.84
24 - 98AED 20.79AED 41.58
100+AED 19.268AED 38.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.55LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more