Microchip MCP3424EV MCP3424 18-bit four channel Delta-Sigma ADC Development Board Evaluation Board Signal Conversion

RS Stock No.: 825-2543Brand: MicrochipManufacturers Part No.: MCP3424EV
brand-logo

Technical Document

Specifications

Resolution

18-bit

Featured Device

MCP3424

Kit Classification

Evaluation Board

Kit Name

MCP3424 18-bit four channel Delta-Sigma ADC Development Board

Converter Type

ADC

Country of Origin

China

Product details

Evaluation Board for 18-bit Multi-Channel ADC, Microchip

Microchips's MCP6424EV evaluation board is a small 18-bit multichannel ADC. This board is designed to convert analogue inputs into digital with an 18-bit resolution. This board is easy to use, with it connecting straight to Microchips popular PICkit. A PCB header allow you to plug straight into the PICkit allowing for fast and easy conversion testing. You can also monitor voltage using the sensor input connectors (CH2 on PCB).

The MCP6424EV also includes test points for SDL, SDA analogue inputs. Connecting an oscilloscope to the test points enables you to examine data communications through the I2C bus line and observe the resulting conversion input.

Features and benefits:

  • 18-bit channel ADC

  • Small form factor allows you take it anywhere

  • Allows connection to your own application to test system functionality too.

  • Low noise and high accuracy

  • 2 LEDs to show the state of the board

Applications:

  • Weighing scales

  • Battery fuel gauges

  • Temperature sensing – RTD, thermistor and thermocouple

  • Bridge sensing – Pressure, force and strain

  • Factory automation equipment

Need the PICkit?

See RS Stock no: 381-554

Analogue to Digital Converters - Microchip

Stock information temporarily unavailable.

AED 147.89

AED 147.89 Each (ex VAT)

AED 155.28

AED 155.28 Each (inc. VAT)

Microchip MCP3424EV MCP3424 18-bit four channel Delta-Sigma ADC Development Board Evaluation Board Signal Conversion

AED 147.89

AED 147.89 Each (ex VAT)

AED 155.28

AED 155.28 Each (inc. VAT)

Microchip MCP3424EV MCP3424 18-bit four channel Delta-Sigma ADC Development Board Evaluation Board Signal Conversion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

18-bit

Featured Device

MCP3424

Kit Classification

Evaluation Board

Kit Name

MCP3424 18-bit four channel Delta-Sigma ADC Development Board

Converter Type

ADC

Country of Origin

China

Product details

Evaluation Board for 18-bit Multi-Channel ADC, Microchip

Microchips's MCP6424EV evaluation board is a small 18-bit multichannel ADC. This board is designed to convert analogue inputs into digital with an 18-bit resolution. This board is easy to use, with it connecting straight to Microchips popular PICkit. A PCB header allow you to plug straight into the PICkit allowing for fast and easy conversion testing. You can also monitor voltage using the sensor input connectors (CH2 on PCB).

The MCP6424EV also includes test points for SDL, SDA analogue inputs. Connecting an oscilloscope to the test points enables you to examine data communications through the I2C bus line and observe the resulting conversion input.

Features and benefits:

  • 18-bit channel ADC

  • Small form factor allows you take it anywhere

  • Allows connection to your own application to test system functionality too.

  • Low noise and high accuracy

  • 2 LEDs to show the state of the board

Applications:

  • Weighing scales

  • Battery fuel gauges

  • Temperature sensing – RTD, thermistor and thermocouple

  • Bridge sensing – Pressure, force and strain

  • Factory automation equipment

Need the PICkit?

See RS Stock no: 381-554

Analogue to Digital Converters - Microchip