Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
15sps
Input Signal Type
Single Ended
Package Type
SOT-23
Pin Count
6
Country of Origin
Thailand
AED 28,980.00
AED 9.66 Each (On a Reel of 3000) (ex VAT)
AED 30,429.00
AED 10.143 Each (On a Reel of 3000) (inc. VAT)
Microchip, 16 bit- ADC 15sps, 6-Pin SOT-23
3000
AED 28,980.00
AED 9.66 Each (On a Reel of 3000) (ex VAT)
AED 30,429.00
AED 10.143 Each (On a Reel of 3000) (inc. VAT)
Microchip, 16 bit- ADC 15sps, 6-Pin SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
15sps
Input Signal Type
Single Ended
Package Type
SOT-23
Pin Count
6
Country of Origin
Thailand


