Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
153.6ksps
Input Signal Type
Differential, Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 46,068.75
AED 18.428 Each (On a Reel of 2500) (ex VAT)
AED 48,372.19
AED 19.349 Each (On a Reel of 2500) (inc. VAT)
Microchip, 24 bit- ADC 153.6ksps, 20-Pin TSSOP
2500
AED 46,068.75
AED 18.428 Each (On a Reel of 2500) (ex VAT)
AED 48,372.19
AED 19.349 Each (On a Reel of 2500) (inc. VAT)
Microchip, 24 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
153.6ksps
Input Signal Type
Differential, Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines