Technical Document
Specifications
Brand
MicrochipOffset Voltage
±1mV
Package Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.95mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
2.7 V
Product Height
0.95mm
Product Length
5mm
Product Width
5mm
Country of Origin
Thailand
AED 66.68
AED 13.335 Each (In a Pack of 5) (ex VAT)
AED 70.01
AED 14.002 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 66.68
AED 13.335 Each (In a Pack of 5) (ex VAT)
AED 70.01
AED 14.002 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOffset Voltage
±1mV
Package Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.95mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
2.7 V
Product Height
0.95mm
Product Length
5mm
Product Width
5mm
Country of Origin
Thailand