Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion Development Kit

RS Stock No.: 111-5729Brand: MicrochipManufacturers Part No.: MCP4725EV
brand-logo

Technical Document

Specifications

Kit Name

SOT23-6

Converter Type

DAC

Resolution

12-bit

Kit Classification

Evaluation Board

Featured Device

MCP4725

Country of Origin

China

Product details

MCP4725 12-Bit Digital-to-Analogue Converter Evaluation Board

Microchip's MCP4725 evaluation board is a tool designed to work with their popular PICkit analyser. This MCP4725 will allow you to program and read the DAC register or EEPROM via the PICkit. The board is small form factor for you to take it with your kit and allow you to read data on the fly. This board can support 3 modes. Standard mode (100kHz), fast mode (400 kHz) and high-speed mode. With the 6-pin header, this evaluation kit connect seamlessly to the PICkit.

Features and benefits:

  • Simplify evaluation of the MCP4725

  • 12-bit DAC

  • Easily access read and write data of the MCP4725 register and EEPROM

  • Small form factor allows you to take it anywhere (

  • PCB header allows for plug and use

  • Supports 3 speeds

Need the PICkit?

See RS Stock no: 381-554

Whats in the box?

The MCP4725 SOT-23-6 Evaluation Board kit includes two of the Evaluation Boards.
The PICkit™ Serial Analyzer is sold separately.

Digital to Analogue Converters - Microchip

AED 135.45

AED 135.45 Each (ex VAT)

AED 142.22

AED 142.22 Each (inc. VAT)

Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion Development Kit

AED 135.45

AED 135.45 Each (ex VAT)

AED 142.22

AED 142.22 Each (inc. VAT)

Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion Development Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Kit Name

SOT23-6

Converter Type

DAC

Resolution

12-bit

Kit Classification

Evaluation Board

Featured Device

MCP4725

Country of Origin

China

Product details

MCP4725 12-Bit Digital-to-Analogue Converter Evaluation Board

Microchip's MCP4725 evaluation board is a tool designed to work with their popular PICkit analyser. This MCP4725 will allow you to program and read the DAC register or EEPROM via the PICkit. The board is small form factor for you to take it with your kit and allow you to read data on the fly. This board can support 3 modes. Standard mode (100kHz), fast mode (400 kHz) and high-speed mode. With the 6-pin header, this evaluation kit connect seamlessly to the PICkit.

Features and benefits:

  • Simplify evaluation of the MCP4725

  • 12-bit DAC

  • Easily access read and write data of the MCP4725 register and EEPROM

  • Small form factor allows you to take it anywhere (

  • PCB header allows for plug and use

  • Supports 3 speeds

Need the PICkit?

See RS Stock no: 381-554

Whats in the box?

The MCP4725 SOT-23-6 Evaluation Board kit includes two of the Evaluation Boards.
The PICkit™ Serial Analyzer is sold separately.

Digital to Analogue Converters - Microchip